TE Connectivity 160917-2

FASTIN-FASTON 250 Tin Plated Female Terminal for 18-12 AWG (Loose Piece)
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160917-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.45%

CAD Models

Download TE Connectivity 160917-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2

Descriptions

Descriptions of TE Connectivity 160917-2 provided by its distributors.

FASTIN-FASTON 250 Tin Plated Female Terminal for 18-12 AWG (Loose Piece)
Quick Disconnect Terminal 13-17AWG F 19.2mm 7.4mm Tin Strip
Avnet Japan
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
FASTIN-FASTON .250 SERIES CRIMP RECEPTACLE,6.35X0.81MM,17 TO 13 AWG, TIN PLATED
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 160917-2
13~17 Tin Brass Cold-pressed Terminals ROHS
Terminals FASTIN-FASTON REC Reel of 5000
160917-2, TE CONNECTIVITY/AMP BRAND
Female Disconnect, 6.35Mm, 17-13Awg; Product Range:Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:17Awg; Wire Size Awg Max:13Awg; Rohs Compliant: Yes |Amp Te Connectivity 160917-2
FF 250 REC 1-2.5MM2 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 160917-2 | Internal Number: 160917-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609172