
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 160860-3 | 10,000 | 5K | |||||||||
| Onlinecomponents.com | 160860-3 | 10,000 | 5K | Bulk | ||||||||
| Newark | 160860-3 | 10,000 | 5K | Tape & Reel | ||||||||
| TME | 1608603-TEC | 10,000 | 5K | 8h | ||||||||
| Zoro | G816233675 | 1,000 | 16h |
Download datasheets and manufacturer documentation for TE Connectivity 160860-3.
Download TE Connectivity 160860-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 160860-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 160860-3.