TE Connectivity 63677-1

Quick Disconnect Terminal 12-16AWG RCP 22.86mm 9.14mm Tin Strip
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63677-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+259%

CAD Models

Download TE Connectivity 63677-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity60253-2
Quick Disconnect Terminal 12-16AWG Brass RCP 19.05mm Tin T/R Automotive
TE Connectivity1742975-1
Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
TE Connectivity41532
Quick Disconnect Terminal 12-18AWG RCP 17.01mm Tin Automotive Reel
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity / AMP1989879-1
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 63677-1 provided by its distributors.

Quick Disconnect Terminal 12-16AWG RCP 22.86mm 9.14mm Tin Strip
TERMINAL FEMALE DISCONNECT 0.312IN CRIMP
12~16 Tin Brass Cold-pressed Terminals ROHS
FASTON Uninsulated Receptacles & Housings
63677-1, TE CONNECTIVITY/AMP BRAND
Terminal Female Disconnect 0.312In Crimp; Product Range:Faston 312 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:7.92Mm X 0.81Mm; Tab Size - Imperial:0.312" X 0.032"; Wire Size Awg Min:16Awg; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 63677-1
312 FASTON REC 16-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 12 AWG Wire Size: 1.31 – 3.31 mm² Mating Tab Width: 7.92 mm Receptacle Uninsulated 16 – 12 AWG 1.31 – 3.31 mm² | Quick Disconnect | Part Number: 63677-1 | Internal Number: 63677-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty