TE Connectivity 160915-2

Quick Disconnect Terminal 17-20AWG Bronze F 19mm Tin Reel/Strip
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160915-2.

Inventory History

3 month trend:
+193%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity160860-4
Quick Disconnect Terminal 17-20AWG Phosphor Bronze F 19.2mm Tin Reel/Strip
TE Connectivity160928-2
Quick Disconnect Terminal 17-20AWG Brass F 19.2mm Tin Reel/Strip
TE Connectivity5-160555-2
TE Connectivity Faston .110 Series Crimp Terminal, Receptacle, 2.79 x 0.79mm Tab, Max Wire 1mm²
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity63677-1
Quick Disconnect Terminal 12-16AWG RCP 22.86mm 9.14mm Tin Strip

Descriptions

Descriptions of TE Connectivity 160915-2 provided by its distributors.

Quick Disconnect Terminal 17-20AWG Bronze F 19mm Tin Reel/Strip
Faston 250 Rec 0.5-1.0 Mm2 Tpphbz; |Te Connectivity Amp 160915-2
250 FASTON,REC.,20-17 AWG,TPPB
17~20 Tin Phosphor Bronze Cold-pressed Terminals ROHS
CONN QC RCPT 17-20AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
FASTON Uninsulated Receptacles & Housings
250 FASTON,REC.,20-17 AWG,TPPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .5 – 1 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 17 AWG .5 – 1 mm² | Quick Disconnect | Part Number: 160915-2 | Internal Number: 160915-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty