TE Connectivity 160831-3

TE Connectivity 160831-3 Term. Positionsive Lock Female Unshrouded Reel of 1500
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160831-3.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet62 pages21 years ago
Datasheet3 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

IHS

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+134%

CAD Models

Download TE Connectivity 160831-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity60249-2
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Automotive Reel
TE Connectivity42100-2
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel

Descriptions

Descriptions of TE Connectivity 160831-3 provided by its distributors.

TE Connectivity 160831-3 Term. Positionsive Lock Female Unshrouded Reel of 1500
TE CONNECTIVITY 160831-3 Socket Contact Positive Lock 250 Crimp AWG 17-13
Quick Disconnect Terminal 13-17AWG Brass RCP Tin T/R
Connector Accessory, 0.12in Min Cable Dia, 0.169in Max Cable Dia, Brass
CONN QC RCPT 13.5-17AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
POSITIVE LOCK;PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR
Terminals POSITIVE LOCK RECPT Reel of 1500
Tin Brass Cold-pressed Terminals ROHS
250 PL MKI REC. 17-13AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 160831-3 | Internal Number: 160831-3 | TE Connectivity | Positive Lock
CRIMP CONTACT, SOCKET, 17-13AWG; Product Range: Positive Lock Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Contact Plating: Tin Plated Contacts; For Use With: Positive Lock Series Connectors; Wire Size AWG Min: 13AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608313