TE Connectivity 160789-2

Ring Tongue Terminal 13-17AWG 24.7mm 13.9mm Tin Strip
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160789-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-35.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
TE Connectivity165026
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
TE Connectivity640253-2
Ring Tongue Terminal 12-16AWG Brass 19.91mm Tin Reel/Strip Automotive
TE Connectivity350436-2
Ring Tongue Terminal 14-18AWG Steel 19.61mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 160789-2 provided by its distributors.

Ring Tongue Terminal 13-17AWG 24.7mm 13.9mm Tin Strip
RING TONGUE IS 1.0-2.5 MM2 TPBR, Open Barrel Rings Spades
RING TERMINAL SIZE M8 AWG17-13
RING TONGUE IS 1.0-2.5 MM2 TPBR
Ring and Spade Tongue Terminals
RING TERM, M8, 5/16", 2.5MM2, 13AWG;
160789-2, TE CONNECTIVITY/AMP BRAND
RING TONGUE IS 1.0-2.5 MM2 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Wire Size: 2048 – 5178 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 17 – 13 AWG 1 – 2.5 mm² 2048 – 5178 CMA | Ring Terminal | Part Number: 160789-2 | Internal Number: 160789-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160789-2.