TE Connectivity 160739-2

Quick Disconnect Terminal, FASTON 250, Female & Male Piggyback Disconnect, 6.35mm x 0.81mm
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160739-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-5.42%

CAD Models

Download TE Connectivity 160739-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity62228-1
Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
TE Connectivity60279-2
Female Piggyback Disconnect, 18Awg-14Awg Rohs Compliant: Yes |Amp Te Connectivity 60279-2
TE Connectivity62109-2
Quick Disconnect Terminal 14-18AWG RCP/M 19.55mm Tin Automotive Reel
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity60279-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 60279-1

Descriptions

Descriptions of TE Connectivity 160739-2 provided by its distributors.

Quick Disconnect Terminal, FASTON 250, Female & Male Piggyback Disconnect, 6.35mm x 0.81mm
MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle
Quick Disconnect Terminal 14-18AWG Brass F/M 20.1mm Tin Reel/Strip
FASTON .250 SERIES CRIMP PIGGYBACK TERMINAL, 6.35 X 0.8MM, 18 - 14 AWG
0.250 (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector"
TE CONNECTIVITY / AMP 160739-2Quick Disconnect Terminal, Female Quick Disconnect, FASTON 250 Series, 0.25" x 0.032"
TE Connectivity , FASTON .250, , 6.35 x 0.8mm, 2.1mm
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 160739-2
FASTON 250 Wire Terminal 2.5mm2
250 FASTON,PIGGYBACK REC.,18-14 AWG,TPBR
FASTON Uninsulated Receptacles & Housings
Tin Brass Cold-pressed Terminals ROHS
TE Connectivity 160739-2 スペードコネクタ
250 FASTONPIGGYBACK REC.18-14 AWGTPBR
CONN QC RCPT/TAB 14-18AWG 0.250
Special Order: FASTON 250 PIGGY-BACK REC 18-14 AWG TPBR Terminal & Splice Type: Tab & Receptacle Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Quick Disconnect Mating Tab Width: 6.35 mm Quick Disconnect Mating Tab Width: .25 in Tab & Receptacle 18 – 14 AWG .82 – 2.08 mm² 6.35 mm | Quick Disconnect | Part Number: 160739-2 | Internal Number: 160739-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160739-2.