TE Connectivity 62228-1

Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62228-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.84%

CAD Models

Download TE Connectivity 62228-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity63873-1
Quick Disconnect Terminal 18-22AWG Brass RCP/M 15.62mm Tin T/R
TE Connectivity62223-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 62223-1
TE Connectivity62049-2
Quick Disconnect Terminal 10-14AWG F 19.55mm 7.62mm Tin Reel
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity150645-3
Quick Disconnect Terminal 14-18AWG F 19.4mm 7.6mm Tin Strip

Descriptions

Descriptions of TE Connectivity 62228-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 62228-1
FASTON 187 Wire Terminal 1.31mm2
Solistrand Uninsulated Terminals RECEPT/TAB COMBO
TE ConnectivityBare crimp piggyback terminals, FASTON .187series, 4.75 x 0.51mmconnector, Maximum wire gauge1.3mm²
AMP 62228-1 FASTON 187 PIGGYBACK 16-20AWG TPBR
PIGGYBACK DISCONNECT, 0.187IN, CRIMP; PR
CONN QC RCPT/TAB 16-20AWG 0.187
PIGGYBACK DISCONNECT, 0.187IN, CRIMP; Product Range:FASTON 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:20AWG; Wire Size AWG
187 FASTON REC 20-16 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 62228-1 | Internal Number: 62228-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty