TE Connectivity 62109-2

Quick Disconnect Terminal 14-18AWG RCP/M 19.55mm Tin Automotive Reel
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62109-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 62109-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity60279-2
Quick Disconnect Terminal 14-18AWG RCP 20.57mm 5.97mm Tin Loose Piece
TE Connectivity62223-1
Faston Terminal, Brass, 14-18AWG, Female/Male, Non-Insulated
TE Connectivity62228-1
Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
TE Connectivity60279-1
Quick Disconnect Adapter Terminal 14-18AWG Brass RCP/M 20.57mm Bag
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel

Descriptions

Descriptions of TE Connectivity 62109-2 provided by its distributors.

Quick Disconnect Terminal 14-18AWG RCP/M 19.55mm Tin Automotive Reel
Product Range:Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Insulator Colour:-; Insulator Material:-Rohs Compliant: Yes |Te Connectivity Amp 62109-2.
250 FASTON REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 62109-2 | Internal Number: 62109-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62109-2.