TE Connectivity 160626-2

Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.7mm Tin Loose Piece
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160626-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-45.97%

CAD Models

Download TE Connectivity 160626-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity160625-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.7mm Tin Loose Piece
TE Connectivity160484-4
Faston RoHS Compliant 1997 Straight Quick Connect Connector 17AWG 0.079-0.118 (2.00mm-3.00mm)
TE Connectivity160928-2
Quick Disconnect Terminal 17-20AWG Brass F 19.2mm Tin Reel/Strip
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity63677-1
Quick Disconnect Terminal 12-16AWG RCP 22.86mm 9.14mm Tin Strip
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 160626-2 provided by its distributors.

Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.7mm Tin Loose Piece
TERMINAL, FASTON, 2.79X0.79MM; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 17AWG; Insulator Colour: -; Conductor Area CSA: 1mm²; Insulator Material: Uninsulated; Terminal Material: Brass; SVHC: No SVHC (07-Jul-2017)
110 FASTON,REC.,20-17 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 17 AWG Wire Size: .5 – 1 mm² Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Receptacle 20 – 17 AWG .5 – 1 mm² 2.8 mm | Quick Disconnect | Part Number: 160626-2 | Internal Number: 160626-2 | TE Connectivity
Gender = Socket / Tab Width mm = 2.8 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.5 / Cross-Section Max. mm² = 1 / Cross-Section AWG Min. AWG = 20 / Cross-Section AWG Max. AWG = 17 / Connector Material = Brass / Plating Material = Tin / Insulation = Non-Insulated / Overall Length mm = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160626-2.