TE Connectivity 160928-2

Quick Disconnect Terminal 17-20AWG Brass F 19.2mm Tin Reel/Strip
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160928-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet15 pages15 years ago

JRH Electronics

IHS

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-14.15%

CAD Models

Download TE Connectivity 160928-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-160555-2
TE Connectivity Faston .110 Series Crimp Terminal, Receptacle, 2.79 x 0.79mm Tab, Max Wire 1mm²
TE Connectivity160860-4
Quick Disconnect Terminal 17-20AWG Phosphor Bronze F 19.2mm Tin Reel/Strip
TE Connectivity160484-4
TE Connectivity FASTON .110 Series Receptacle Terminal 2.79mm × 0.51mm Max Wire 1mm²
TE Connectivity160534-2
TE Connectivity FASTON .110 Receptacle, Flat Terminal, 2.19mm x 2.19mm Tab, Max Wire 1mm²
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip

Descriptions

Descriptions of TE Connectivity 160928-2 provided by its distributors.

Quick Disconnect Terminal 17-20AWG Brass F 19.2mm Tin Reel/Strip
FEMALE DISCONNECT, 6.35MM, 20-17AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG M
FF 250 REC 0.5-1.0MM2 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 17 AWG Wire Size: .51 – 1.03 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 17 AWG .51 – 1.03 mm² | Quick Disconnect | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty