TE Connectivity 160181-2

CONN RING CIRC 10-12AWG M6 CRIMP / Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160181-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 160181-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640253-2
Ring Tongue Terminal 12-16AWG Brass 19.91mm Tin Reel/Strip Automotive
TE Connectivity160344-2
CONN RING CIRC 15-20AWG M3 CRIMP / Ring Terminal Connector M3 Stud Circular 15-20 AWG Crimp
TE Connectivity42111-2
TERMINAL, RING TONGUE; RING-015; BRASS; 18-14 AWG; 8 (M4); 0.164 IN.; TIN
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
Open Barrel Star Ring , Tin-Plated Brass, for 14-18 AWG Wire Range, Stud Size 6 (M3.5)
Ring Tongue Terminal for 14-18 AWG (0.75~2.08mm²), Stud Size 8 (M4), Tin Plating

Descriptions

Descriptions of TE Connectivity 160181-2 provided by its distributors.

CONN RING CIRC 10-12AWG M6 CRIMP / Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
Terminal, Ring Tongue, 1/4", 10Awg Rohs Compliant: Yes |Amp Te Connectivity 160181-2
10~12 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Uninsulated ring cable lug, 3.1-5.3 mm², AWG 12 to 10, 6.6 mm, M6, metal
Ring Terminal, M6 Stud Size, 10 AWG, Bare Insulated
Ring Tongue Terminal 10-12AWG 26mm 11.9mm Tin Strip
TERMINAL, RING TONGUE, 1/4", 10AWG;
RING TONGUE IS 3.1-5.3 MM2 TPBR
RING STRIP M 6.6 3.10-5.30MM2 TIN-CuZn
RING TONGUE IS 3.1-5.3 MM2 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3.1 – 5.3 mm² Wire Size: 6529 – 10382 CMA Stud Size: M6 Closed Ring Tongue Terminal 12 – 10 AWG 3.1 – 5.3 mm² 6529 – 10382 CMA | Ring Terminal | Part Number: 160181-2 | Internal Number: 160181-2 | Alias Number: 0-0160181-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty