TE Connectivity 160344-2

CONN RING CIRC 15-20AWG M3 CRIMP / Ring Terminal Connector M3 Stud Circular 15-20 AWG Crimp
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160344-2.

JRH Electronics

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-27.93%

CAD Models

Download TE Connectivity 160344-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity41580
Ring Tongue Terminal 20-24AWG 16mm 7.36mm Tin Automotive Strip
Ring Tongue Terminal for 14-18 AWG (0.75~2.08mm²), Stud Size 8 (M4), Tin Plating
Ring Tongue Terminal for 14-18 AWG (0.75~2.08mm²), Stud Size 8 (M4), Tin Plating
Ring Tongue Terminal for 14-24 AWG Wire, Stud Size #4
TE Connectivity640253-2
Ring Tongue Terminal 12-16AWG Brass 19.91mm Tin Reel/Strip Automotive
TE Connectivity40955
Ring Tongue Terminal 16-20AWG Brass 19.91mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 160344-2 provided by its distributors.

CONN RING CIRC 15-20AWG M3 CRIMP / Ring Terminal Connector M3 Stud Circular 15-20 AWG Crimp
Ring Tongue Terminal 15-20AWG 11.7mm 6.2mm Tin Automotive Reel
RING TONGUE 20-16 AWG .025 X .840
Terminals RING TONGUE I.S. Reel of 15000
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #5, 16AWG; Stud Size - Metric:M3; Stud Size - Imperial:#5; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated RoHS Compliant: Yes
RING TONGUE 20-16 AWG .025 X .840 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 – 16 AWG Wire Size: .5 – 1.5 mm² Wire Size: 1022 – 2583 CMA Stud Size: M3 Closed Ring Tongue Terminal 20 – 16 AWG .5 – 1.5 mm² 1022 – 2583 CMA | Ring Terminal | Part Number: 160344-2 | Internal Number: 160344-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty