TE Connectivity 160102-2

Uninsulated Tin Plated Crimp Ring Terminal, M5 (#10) Stud Size, 22 to 15 AWG
$ 1,111.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160102-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+8.92%

CAD Models

Download TE Connectivity 160102-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640253-2
Ring Tongue Terminal 12-16AWG Brass 19.91mm Tin Reel/Strip Automotive
TE Connectivity160344-2
CONN RING CIRC 15-20AWG M3 CRIMP / Ring Terminal Connector M3 Stud Circular 15-20 AWG Crimp
TE Connectivity42111-2
Ring Tongue Terminal 18-14 Awg Tpbr Rohs Compliant: Yes |Te Connectivity Amp 42111-2
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
Open Barrel Star Ring , Tin-Plated Brass, for 14-18 AWG Wire Range, Stud Size 6 (M3.5)
Ring Tongue Terminal for 14-18 AWG (0.75~2.08mm²), Stud Size 8 (M4), Tin Plating

Descriptions

Descriptions of TE Connectivity 160102-2 provided by its distributors.

UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5 (#10) STUD SIZE, 22 TO 15 AWG
Ring Tongue Terminal 15-20AWG Brass 19.9mm Tin Reel/Strip
Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 15, 5.3 mm, metal
Ring Tongue I.s. Rohs Compliant: Yes |Te Connectivity Amp 160102-2
RING TERMINAL UNINSULATED 20-16AWG M5
RS APAC
TERMINAL RING TYCO # 160102-2 AMP
RING TONGUE WITH IS 20-16 0.0253 TPBR
TE Connectivity , M5 (#10), 5.2mm, 1.5mm
RING TONGUE WITH IS 20-16 0.0253 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 – 15 AWG Wire Size: .5 – 1.5 mm² Wire Size: 1021 – 3256 CMA Stud Size: #10 Closed Ring Tongue Terminal 20 – 15 AWG .5 – 1.5 mm² 1021 – 3256 CMA | Ring Terminal | Part Number: 160102-2 | Internal Number: 160102-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1601022