TE Connectivity 160002

Solistrand Series Uninsulated Tin Plated Crimp Ring Terminal, M10 Stud Size, 2 AWG
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160002.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.74%

CAD Models

Download TE Connectivity 160002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-11-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP10-10R-L
Panduit P10-10R-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs

Descriptions

Descriptions of TE Connectivity 160002 provided by its distributors.

SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,2 AWG
TE CONNECTIVITY 160002Ring Tongue Terminal, SOLISTRAND Series, 3/8 ", M10, 2 AWG, 35 mm, Uninsulated
Ring Tongue Terminal 2AWG 42mm 22.2mm Tin Loose Piece
CONNECTOR D-SUB flat FEMALE, size 15(A), Dust cover with wire rope
TE Connectivity , SOLISTRAND, M10, 10.5mm, 42.4mm
Ring and Spade Tongue Terminals
CRIMP TERMINAL; Connector Type:Ring Tongue; Series:SOLISTRAND; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Wire Size Range (AWG):2
Special Order: TERM,SOLIS R 2 M10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 76.3 – 97 mm² Wire Size: 52600 – 83700 CMA Stud Size: M10 Closed Ring Tongue Terminal 2 AWG 76.3 – 97 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 160002 | Internal Number: 160002 | Alias Number: AMP-0-0160002-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16000-2