3M 94778

Terminal, Fork Terminal, Nylon Insulated With Insulation Grip 12-10 AWG
$ 15.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94778.

Electro Sonic

Datasheet8 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity324057
Ring Tongue Terminal 1-(1/0)AWG 61.62mm 20.5mm Tin Loose Piece
TE Connectivity52045-1
Ring Terminal, 5/16 in Stud Size, 1/0 AWG, 600 V, Vinyl Insulated, Blue
TE Connectivity324056
Ring Tongue Terminal (1/0)-1AWG 61.62mm 20.5mm Tin Loose Piece
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
One-hole standard barrel with window lug 1/0 AWG wire 3/8 stud hole standard package.
Lug Terminal (1/0)AWG Copper Pink 50.8mm Electro Tin

Descriptions

Descriptions of 3M 94778 provided by its distributors.

TERMINAL, FORK TERMINAL, NYLON INSULATED WITH INSULATION GRIP 12-10 AWG
3M Fork Terminal, Nylon Insulated w/Ins
Terminals 33-10-NB NYL FORK ECON 50/BG
CONN SPADE TERM 10-12AWG #10 YEL
Terminal, Spade/fork, #10, Crimp, Yellow; Product Range:-; Stud Size - Imperial:10; Stud Size - Metric:m5; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Insulator Material:nylon (Polyamide) Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252786