TE Connectivity 1577633-1

PIDG Ring Tongue Terminal 16-18AWG 22.73mm 7.92mm Nickel Bag
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1577633-1.

Sager Electronics

Technical Drawing1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-62.54%

CAD Models

Download TE Connectivity 1577633-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector 191600041; 22-14 AWG Twist-On Wire (0.33-2.08 sq.mm); GE; RoHS /500pcs
TE Connectivity152884
Ring Tongue Terminal 16-18AWG Copper Orange 20.45mm Tin Loose
TE Connectivity152883
Ring Tongue Terminal 16-18AWG Copper Orange/Red 20.45mm Tin Loose
TE Connectivity / AMP152885
Ring Tongue Terminal 16-18AWG Copper Orange/Red 22.88mm Tin Loose
TE Connectivity152881
Ring Tongue Terminal 16-18AWG Copper Orange/Red 20.45mm Tin Loose
TE Connectivity / AMP152887
Ring Tongue Terminal 16-18AWG Copper Orange/Red Stripe 17.29mm Tin Loose

Descriptions

Descriptions of TE Connectivity 1577633-1 provided by its distributors.

PIDG Ring Tongue Terminal 16-18AWG 22.73mm 7.92mm Nickel Bag
Terminal, Ring Tongue, #10, 16Awg, Org; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.31Mm2; Product Range:-; Insulator Colour:Orange; Insulator Material:Peek (Polyetheretherketone); Rohs Compliant: Yes |Te Connectivity 1577633-1
TERMINAL RT PIDG PEEK STRATO 18-16 AWG Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .823 – 1.31 mm² Wire Size: 1600 – 2800 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 16 AWG .823 – 1.31 mm² 1600 – 2800 CMA | Ring Terminal | Part Number: 1577633-1 | Internal Number: 1577633-1 | Alias Number: AMP-0-1577633-1 | TE Connectivity | STRATO-THERM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty