Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 152884

Ring Terminal, #6 Stud Size, 1.65 mm², 300 V, Nylon Insulated, Orange

$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 152884.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
round terminal red wire mounting,free hanging,Through hole mounting 23.1mm*7.87mm*810μm
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity51863-4
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 19.86mm Tin Loose

Descriptions

Descriptions of TE Connectivity 152884 provided by its distributors.

Ring Terminal, #6 Stud Size, 1.65 mm², 300 V, Nylon Insulated, Orange
Ring Tongue Terminal 16-18AWG Copper Orange 20.45mm Tin Loose
PIDG SERINSULATED TIN PLATED CRIMP RING TERM, M3.5 STUD SIZE,18 TO 16AWG, ORANGE
Terminal ((Ns)); |Te Connectivity Amp 152884
18-16 PIDG RT NO 6 STUD ORANGE
Terminals RING 18-16AWG #6 ORANGE
Ring and Spade Tongue Terminals
CONN RING CIRC 16-18AWG #6 CRIMP
Special Order: 18-16 PIDG RT NO 6 STUD ORANGE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .8 – 1.65 mm² Wire Size: 1600 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 18 – 16 AWG .8 – 1.65 mm² 1600 – 3260 CMA | Ring Terminal | Part Number: 152884 | Internal Number: 152884 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty