TE Connectivity 152881

Terminal, Ring Tongue, #10, 16Awg/Orange Rohs Compliant: Yes |Amp Te Connectivity 152881
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 152881.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+13.36%

CAD Models

Download TE Connectivity 152881 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 152881 provided by its distributors.

Terminal, Ring Tongue, #10, 16Awg/Orange Rohs Compliant: Yes |Amp Te Connectivity 152881
Ring Tongue Terminal 16-18AWG Copper Orange/Red 20.45mm Tin Loose
PIDG SERINSULATED TIN PLATED CRIMP RING TERM, M5 STUD SIZE,18 TO 16AWG, ORANGE, RED
TERMINAL, RING TONGUE, #10, 16AWG/ORANGE;
TE Connectivity , , PIDG, M5, 5mm, 1.65mm
18-16 PIDG RT NO 10STUD ORANGE
TE Connectivity 152881 リングターミナル
Ring and Spade Tongue Terminals
Special Order: 18-16 PIDG RT NO 10STUD ORANGE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .8 – 1.65 mm² Wire Size: 1600 – 3260 CMA Stud Size: M5 Closed Ring Tongue Terminal 18 – 16 AWG .8 – 1.65 mm² 1600 – 3260 CMA | Ring Terminal | Part Number: 152881 | Internal Number: 152881 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty