TE Connectivity 1577619-1

Terminal, Ring Tongue, #6, 22Awg Rohs Compliant: Yes |Te Connectivity 1577619-1
$ 2.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1577619-1.

Master Electronics

Technical Drawing1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-37.58%

CAD Models

Download TE Connectivity 1577619-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-320568-3
PIDG Ring Tongue Terminal 10AWG Copper Yellow/Brown Stripe 29.16mm Tin Loose
TE Connectivity2-320569-6
Ring Tongue Terminal 10AWG Copper Yellow/Brown Stripe 35.36mm Tin Loose
TE Connectivity2-36161-4
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-36161-6
Pidg (Pre-Insulated Diamond Grip) Ring Tongue Terminal-Insulation Restricting
TE Connectivity1577620-1
PIDG Ring Tongue Terminal 22-24AWGCopper Brown 21.32mm Nickel Bag/Box
Scotchlok Electrical IDC, Flame Retardant, 1814 AWG (Tap), 1210 AWG (Run) | 3M 567-BIN

Descriptions

Descriptions of TE Connectivity 1577619-1 provided by its distributors.

Terminal, Ring Tongue, #6, 22Awg Rohs Compliant: Yes |Te Connectivity 1577619-1
PIDG Ring Tongue Terminal 22-24AWG Copper 21.32mm Nickel Bag/Box
TERMINAL RT PIDG PEEK STRATO 24-22 AWG
TERMINAL, RING TONGUE, #6, 22AWG, BROWN
1577619-1, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 22-24AWG #6 CRIMP
TERMINAL RT PIDG PEEK STRATO 24-22 AWG Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 22 AWG Wire Size: .205 – .326 mm² Stud Size: #6 M3.5 Stud Diameter: .145 in Closed Ring Tongue Terminal 24 – 22 AWG .205 – .326 mm² #6 | Ring Terminal | Part Number: 1577619-1 | Internal Number: 1577619-1 | .145" | TE Connectivity | STRATO-THERM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1577619-1 .