Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571999-7

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube

$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571999-7.

JRH Electronics

Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet5 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.85%

CAD Models

Download TE Connectivity 1571999-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.307
Stock
82,647
62,214
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Wire
Wire
Contact Current Rating
1 A
1 A
Max Voltage Rating (DC)
5 V
5 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1825059-7
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity1825058-7
Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill76HPSB04GWRT
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 1571999-7 provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
Piano Dip Switch, 4 Switches, SPST, Latched, 1A, 5VDC, Wire Terminal, Panel Mount
Piano Dip Switch 4 Switches Spst Latched; |Alcoswitch Te Connectivity ADP04S04
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
ADP04S04=PIANO DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571999-7 | Internal Number: 1571999-7 | Alias Number: ADP04S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP04S04