TE Connectivity 1825058-7

Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825058-7.

Electro Sonic

Datasheet5 pages4 years ago
Datasheet4 pages19 years ago

Upverter

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+15.82%

CAD Models

Download TE Connectivity 1825058-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity1-1825059-7
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
TE Connectivity / AMP2-1825059-4
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components219-4MSTR
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-4MST
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components218-4LPSJF
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsBPA04SKR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 1825058-7 provided by its distributors.

Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
ALCOSWITCH, DIP SWITCH, SMT, SPST,4 POS, EXTENDED SLIDE, 1825058-7
4-Pos SPST Slide DIP Switch, 100mA, 5VDC, Gold Plated, SMD
SWITCH SLIDE DIP SPST 100MA 24V / Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 4POS SMD
Slide Dip Switch 4 Switch SPST Latched
DIP SWITCH, 4POS, SPST, SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA
Special Order: ADE04S04=DIP SWTCH,EXT,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825058-7 | Internal Number: 1825058-7 | Alias Number: ADE04S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825058-7.
  • 1825058-7..
  • ADE04S04