Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76HPSB04GWRT

Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
$ 2.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76HPSB04GWRT.

Newark

Datasheet1 page15 years ago

DigiKey

Future Electronics

Inventory History

3 month trend:
-13.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 76HPSB04GWRT provided by its distributors.

Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
DIP SWITCH, 4PST, 3 POSITION, PIANO ACTUATOR, 150MA AC, 30VDC, R/A, GULL WING
Surface Mount DIP Switches | SWITCH PIANO DIP SPST 150MA 30V
DIP Switches / SIP Switches DIPSwitch SPST Piano DIP Gull Wing 4 Pos
4 30V DC 2000 Cycles 2000 Cycles 150mA DIP SMD 12.19mm L × 8.56mm H
Transfer DIP Switch 4 Position Surface Mount
Piano Dip Switch, 4 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Surface Mount-right Angle
No. of Circuits:4Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:30VDC; Contact Current DC Max:150mA; Product Range:76HP Series; Contact Current Max:1mA RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76HPSB04GWRT.