TE Connectivity 1571656-6

Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Package
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571656-6.

TE Connectivity

Datasheet9 pages7 years ago
Technical Drawing1 page14 years ago
Instruction Sheet2 pages14 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-44.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2017-03-10
LTD Date2017-03-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HARTING Elektronik09674254715
D-SUB WATERPROOF SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 25 WAY, 5A
TE Connectivity1658610-2
TE Connectivity 1658610-2 D-Sub Connector Female Unshrouded IDC Ribbon 25Pin
TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 1571656-6 provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Package
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
CONN D-SUB RCPT 25POS SLDR CUP
D SUB CONNECTOR, RCPT, 25POS, SOLDER; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571656-6 .