TE Connectivity 1658610-2

TE Connectivity 1658610-2 D-Sub Connector Female Unshrouded IDC Ribbon 25Pin
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658610-2.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-8.44%

CAD Models

Download TE Connectivity 1658610-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-745495-8
Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package

Descriptions

Descriptions of TE Connectivity 1658610-2 provided by its distributors.

TE Connectivity 1658610-2 D-Sub Connector Female Unshrouded IDC Ribbon 25Pin
D Sub Connector, Standard, 25Pos, Rcpt; |Te Connectivity Amp 1658610-2.
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Automotive Tube
TE Connectivity RJ11 Connector Amplimite HDF Series, Female RJ11, Cable Mount, 25-Pos
CONNECTOR, RECEPTACLE, HDF-20 (RIBBON CABLE), 25 POS, SIZE 3, FRONT METAL SHELL
CONNECTOR, D SUB, RECEPTACLE, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: AMPLIMITE HDF; Connector Body Material: Steel Body; Contact Materi
25 POS HDF RCPT, MS, LEAD FREE Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658610-2 | Internal Number: 1658610-2 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658610-2.