TE Connectivity 1571625-1

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571625-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-13.10%

CAD Models

Download TE Connectivity 1571625-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.506
Stock
221,115
38,229
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Contact Plating
Silver
Silver
Housing Material
Polyethylene
Polyethylene
Termination
J-Lead
J-Lead
Current Rating
50 mA
-
Voltage Rating (DC)
24 V
-
Illumination Type
Non-Illuminated
Non-Illuminated
Illumination Color
-
-
Mechanical Life
2 Mcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-04Q-01
Switch Push Button OFF (ON) SPST Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-03Q-01
KS Series SPST Off-Mom PC Pin Black Square Plunger Pushbutton Switch
E-SwitchKS-00Q-03
SWITCH PUSH SPST-NO 0.01A 35V

Descriptions

Descriptions of TE Connectivity 1571625-1 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Switch Tactile OFF (ON) SPST Round Button J-Bend 0.05A 24VDC 0.49N SMD Loose
24V(DC) Off-Mom SPST-NO 0.5N 2000000Cycles 50mA 200¦Ìm 2.5mm 6.2mm*6.2mm*2.5mm
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
TACT,6X6,SMT,J-LEAD,50GF Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Stainless Steel | Part Number: 1571625-1 | Internal Number: 1571625-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty