
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-2147-1-ND | 5,957 | 1 | Cut Tape | ||||||||
| Heilind Americas | 1571625-2 | 0 | 4h | |||||||||
| Heilind Asia | 1571625-2 | 0 | 20h | |||||||||
| Interstate Connecting Components | 1571625-2 | 0 | 2h | |||||||||
| TTI | 1571625-2 | 0 | 5600 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571625-2.
Download TE Connectivity / AMP 1571625-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1571625-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571625-2.