
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1571295-1 | 0 | 12h | |||||||||
| Heilind Asia | 1571295-1 | 0 | 6h | |||||||||
| Heilind Americas | 1571295-1 | 0 | 14h | |||||||||
| TTI | 1571295-1 | 0 | 1K | 19h | ||||||||
| Sager Electronics | 1571295-1 | 0 | 1K | Bulk |
Download TE Connectivity 1571295-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity 1571295-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: