TE Connectivity 1571294-4

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571294-4.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity 1571294-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-08-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole

Descriptions

Descriptions of TE Connectivity 1571294-4 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
24V(DC) Off-Mom SPST-NO 1.6N 1000000Cycles 350¦Ìm 5mm , 7.6mm*7.3mm*5mm
SWITCH,TACT,SMT,SEALED,T&R Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Yes Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Stainless Steel | Part Number: 1571294-4 | Internal Number: 1571294-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM4JSSMTR