Molex 22-01-2027

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2027.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-20.66%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Molex Crimp Connector Housing, 3-Pos, 2.54mm Pitch, 1 Row
Connector Housing, 2 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
TE Connectivity440133-2
Connector Housing, Rcpt, 2Pos, 2.5Mm; |Te Connectivity Amp 440133-2
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 22-01-2027 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing Receptacle 2 Position 2.54mm Straight Bag (Color may vary)
CONN RECT INTERCONNSYS CABLESCKT 2CONT CRIMP KKSERIES W/LCK RAMP 0.10INPIN-SPNG
CONN HOUSING, RCPT, 2POS, 2.54MM, NAT; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:KK 254 2695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012027
  • 022012027
  • 22-01--2027
  • 22-01-2027.
  • 22.01.2027
  • 22/01/2027
  • 220-12027
  • 2201-2027
  • 22012027