TE Connectivity 104652-2

Connector Socket Strip RCP 20 POS 1.27mm Solder ST SMD Tube
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104652-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-13.51%

CAD Models

Download TE Connectivity 104652-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.65
$ 3.37
Stock
46,050
339,706
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions20021321-00020T4LF
RCPT SMT-20021321-00020T4LF | Amphenol FCI (Amphenol CS) 2002132100020T4LF
Amphenol Communications Solutions20021323-00020T4LF
RCPT BOTTOM SMT-20021323-00020T4LF | Amphenol FCI (Amphenol CS) 2002132300020T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFM Series
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Amphenol Communications Solutions87024-610TRLF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style.

Descriptions

Descriptions of TE Connectivity 104652-2 provided by its distributors.

Connector Socket Strip RCP 20 POS 1.27mm Solder ST SMD Tube
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Special Order: 20 50/50 GRID DRST SFMNT RCPT PCB Header & Receptacle | Part Number: 104652-2 | Internal Number: 104652-2 | TE Connectivity |
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:through Hole Mount; Product Range:ampmodu 50/50 Grid Series; Contact Material:copper Alloy; Gender:receptacle Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104652-2 .
  • 104652-2.