TE Connectivity 1546525-2

Barrier Strip 2 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
$ 1.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546525-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages23 years ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1546525-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-18
LTD Date2024-10-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Phoenix Contact1714955
Terminal Block; 32 A; 500 V; 6.35 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
TE Connectivity796740-2
TE Connectivity 796740-2 Fixed Terminal Block 2P Side Entry 6.35mm
Phoenix Contact1720033
SMKDS5/2-6,35,PCB,Conn PC Terminal Block 2 POS 6.35mm Solder Thru-Hole 32A
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
TE Connectivity3PCV-02-006
Terminal Block, Barrier, 2Pos, 22-18Awg Rohs Compliant: Yes |Buchanan Te Connectivity 3-1437646-3
TE Connectivity3-1437646-9
Barrier Strip 3 Positions 1 Row Tri-Barrier 30 - 16 AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity1546657-2
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity3PCV-02-006
Terminal Block, Barrier, 2Pos, 22-18Awg Rohs Compliant: Yes |Buchanan Te Connectivity 3-1437646-3
On Shore TechnologyOSTT7020150
Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 30A
TE Connectivity1546119-5
Barrier Strip 2 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins

Descriptions

Descriptions of TE Connectivity 1546525-2 provided by its distributors.

Barrier Strip 2 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 2 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package
3Pcr-02-008=3Pcr Tri-Barrier |Buchanan Te Connectivity 3PCR-02-008
Barrier Strips, Barrier Strip Sockets
CONN BARRIER STRIP 2CIRC 0.25"
TERMINAL BLOCK, BARRIER, 2WAYS, 16AWG; No. of Rows: 1 Row; No. of Positions: 2Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 16AWG; Pitch Spacing: 6.35mm; Rated Current: 10A; Rated Voltage: 300V; Product Range: 3 Series; SVH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546525-2 .
  • 3PCR-02-008