Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1720033

Phoenix, SMKDS5/2-6, 35, PCBterminal, Conn PC Terminal Block 2 POS 6.35mm Solder Thru-Hole 32A
$ 1.607
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720033.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Upverter

Farnell

element14 APAC

CAD Models

Download Phoenix Contact 1720033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1714955
Terminal Block; 32 A; 500 V; 6.35 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
TE Connectivity796740-2
Conn Terminal Block 2 POS 6.35mm Solder RA Thru-Hole 32A/Contact
TE Connectivity180923
Terminal Housings; 180923; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity3PCV-02-006
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTT7020150
Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 30A
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 1720033 provided by its distributors.

Phoenix,SMKDS5/2-6,35,PCBterminal,Conn PC Terminal Block 2 POS 6.35mm Solder Thru-Hole 32A
PCB terminal, 2 pole, pitch 6.35 mm, AWG 24-10, 32 A, screw connection, green, 1720033
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Wire To Brd, 2Pos, 10Awg; Pitch Spacing:6.35Mm; No. Of Positions:2Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:630V; Rohs Compliant: Yes |Phoenix Contact SMKDS 5/ 2-6,35
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SMKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 5/ 2-6,35