Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546657-2

Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546657-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet69 pages19 years ago
Technical Drawing1 page15 years ago

IHS

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-5.99%

CAD Models

Download TE Connectivity 1546657-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3PCV-02-006
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546119-5
Barrier Strip 2 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity796740-2
Conn Terminal Block 2 POS 6.35mm Solder RA Thru-Hole 32A/Contact
On Shore TechnologyOSTT7020150
Conn Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 30A
Weidmuller1715250000
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
Weidmuller1760510000
Weidmuller PCB Terminal Block PM Series, 2-Ch, 5.08mm Pitch, TH, Screw Termination, Black

Descriptions

Descriptions of TE Connectivity 1546657-2 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2WAYS, 16AWG; Pitch Spacing:8.26mm; No. of Rows:1 Row; No. of Positions:2Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Rated Current:10A; Rated Voltage:300V; Product Range:-; SVHC:No SV
Special Order: 2P PCV DUAL BARRIER,0.250 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 6.35 mm Dual Barrier Printed Circuit Pin Wire-to-Board 2 | Barrier Strip | Part Number: 1546657-2 | Internal Number: 1546657-2 | 6.35 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546657-2 .