TE Connectivity 1544107-1

Quick Disconnect Terminal 10-12AWG Copper Alloy F 30.4mm Tin Reel Automotive
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1544107-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-98.24%

CAD Models

Download TE Connectivity 1544107-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-32994-1
2-32994-1 Mini-Reel TERMINAL,SOLIS R 12-10 8 RoHS Compliant: Yes
TE Connectivity41124
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5 STUD SIZE, 12 - 10 AWG
TE Connectivity53127-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose
Flag Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6)

Descriptions

Descriptions of TE Connectivity 1544107-1 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Copper Alloy F 30.4mm Tin Reel Automotive
PRONER .315 SERIES CRIMP RECEPTACLE, 8 X 0.8MM, 12 - 10 AWG, TIN PLATED
Connector Accessory, 0.126in Min Cable Dia, 0.173in Max Cable Dia
TE Connectivity , PRONER .315, , 8 x 0.8mm, 6mm
FASTON Uninsulated Receptacles & Housings
1544107-1, TE Connectivity / AMP Brand
AUTOMOTIVE CONTACT, SOCKET, CRIMP, 10AWG;
CLIPS 8 MM G2 MAXI Terminal Type: Receptacle Wire Size: 12 – 9 AWG Wire Size: 3 – 6 mm² Mating Tab Width: .31 in Mating Tab Width: 8 mm Receptacle 12 – 9 AWG 3 – 6 mm² .31" | Automotive Terminal | Part Number: 1544107-1 | Internal Number: 1544107-1 | Alias Number: P7910179275 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty