TE Connectivity 152872

TERMINAL, RING TONGUE, #10, 12AWG, WHITE; Available until stocks are exhausted
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 152872.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+32.89%

CAD Models

Download TE Connectivity 152872 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
TE Connectivity328976
Ring Tongue Terminal 14-16AWG 32.84mm 18.11mm Tin Loose Piece
TE Connectivity160136
Ring Tongue Terminal 14-16AWG 32.2mm 16.7mm Tin Loose Piece
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)

Descriptions

Descriptions of TE Connectivity 152872 provided by its distributors.

TERMINAL, RING TONGUE, #10, 12AWG, WHITE; Available until stocks are exhausted
Ring Tongue Terminal 12-14AWGCopper White/White Stripe 22mm Tin Loose
PIDG SERINSULATED TIN PLATED CRIMP RING TERM, M5 STUD SIZE,14 TO 12AWG, RED, WHITE
TERMINAL, RING TONGUE, #10, 12AWG, WHITE ROHS COMPLIANT: YES
Insulated ring cable lug, 1.65-3.45 mm², AWG 14 to 12, 5 mm, M5, white
TE Connectivity , , PIDG, M5, 5mm, 3.45mm
14-12 PIDG NYLON RT NO 10WHITE
Terminals RING 14-12AWG #10 WHITE
Ring and Spade Tongue Terminals
Special Order: 14-12 PIDG NYLON RT NO 10WHITE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 14 – 12 AWG Wire Size: 1.65 – 3.45 mm² Wire Size: 3260 – 6800 CMA Stud Size: M5 Closed Ring Tongue Terminal 14 – 12 AWG 1.65 – 3.45 mm² 3260 – 6800 CMA | Ring Terminal | Part Number: 152872 | Internal Number: 152872 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152872.