TE Connectivity 151439

PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 151439.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-11.25%

CAD Models

Download TE Connectivity 151439 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
Scotchlok Ring Tongue, Vinyl Insulated Butted Seam, Stud Size 4 | 3M MVU18-4R/SK
TE Connectivity2-328975-2
Terminals Terminal Pidg R Ir 20 1/2 |Te Connectivity Amp 2-328975-2
Scotchlok Ring Tongue, Vinyl Insulated Butted Seam, Stud Size 8 | 3M MVU18-8R/LK

Descriptions

Descriptions of TE Connectivity 151439 provided by its distributors.

PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece
Pidg 22 Ring #6 Rohs Compliant: Yes |Te Connectivity Amp 151439
RING TERMINAL, PIDG, BLACK, AWG 24-22, M3.5
Insulated Terminals NYL-RING 24-22 BLK #6 8M3.5
TE Connectivity , PIDG, M3.5, 0.4mm
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = PIDG Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
PIDG 22 RING #6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 22 AWG Wire Size: .2 – .3 mm² Wire Size: 509 – 810 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 24 – 22 AWG .2 – .3 mm² 509 – 810 CMA | Ring Terminal | Part Number: 151439 | Internal Number: 151439 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty