
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 151382-2 | 180,000 | 10K | |||||||||
| Onlinecomponents.com | 151382-2 | 180,000 | 10K | Bulk | ||||||||
| Verical | 151382-2 | 180,000 | 10K | |||||||||
| TME | 1513822-TEC | 180,000 | 10K | 21h | ||||||||
| Powell Electronics | 151382-2 | 118,800 | 10K | 10h |
Download TE Connectivity 151382-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 151382-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: