Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61556-1

Ring Tongue Terminal 16-22AWG Steel 19.61mm Tin T/R Automotive

$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61556-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.40%

CAD Models

Download TE Connectivity 61556-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity63482-1
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive

Descriptions

Descriptions of TE Connectivity 61556-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG Steel 19.61mm Tin T/R Automotive
Uninsulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 4.5 mm, M4, metal
Solistrand Uninsulated Terminals RING 22-16 .181
TERMINAL, RING TONGUE, M4, 16AWG
RING 22-16 AWG .0245 X .435 TPST
Ring and Spade Tongue Terminals
61556-1, TE CONNECTIVITY/AMP BRAND
RING 22-16 AWG .0245 X .435 TPST Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.31 mm² Wire Size: 642 – 2582 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.31 mm² 642 – 2582 CMA | Ring Terminal | Part Number: 61556-1 | Internal Number: 61556-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61556-1 .
  • 61556-1.