Molex 19203-0052

Krimptite Temp-term Ring Tongue Terminal; 14-16 AWG Wire; Sz 10 (M5); B-S-137-10T
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19203-0052.

Sager Electronics

Datasheet1 page13 years ago

element14

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+54.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Ring Tongue Terminal 14-16AWG Steel 17.91mm Nickel Loose
Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
TE Connectivity / AMP41333-4
DIN 41612 Connectors DRCQ 2 54 10 M SMD RED
TE Connectivity / AMP41346
Ring Tongue Terminal 14-18AWG Steel 13.59mm Nickel Reel/Strip Automotive
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of Molex 19203-0052 provided by its distributors.

KRIMPTITE TEMP-TERM RING TONGUE TERMINAL;14-16 AWG WIRE;SZ 10 (M5);B-S-137-10T
Ring Tongue Terminal 14-16AWG 17.92 mm 9.76mm Nickel Krimptite™ Tape
Molex Llc Steel Hi-Temp Krimptite Taped (B-S-137-1
SFP Connectors RING 14-16 AWG 10 STUD TT
Terminals RING-TRM 16-14 #10 N-I NI
RING/HI-TEMP/VERSAKRIMP (BB-T-337-10)
Terminal, Ring Tongue, #10, Crimp; Connector Type:Ring Tongue; Series:Krimptite; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Contact Material:Steel; Contact Plating:Nickel Rohs Compliant: Yes |Molex 19203-0052

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192030052
  • 192030052