TE Connectivity 151325-1

TE CONNECTIVITY / AMP 151325-1Connector Accessory, 11 Way, FASTIN-FASTON Receptacle Contacts
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 151325-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Factory Futures

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.27%

CAD Models

Download TE Connectivity 151325-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

EatonSMS12R3
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770098-1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity927231-3
UNIVERSAL MATE-N-LOK SERIES 6.35MM PITCH 9 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity926681-3
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 151325-1 provided by its distributors.

TE CONNECTIVITY / AMP 151325-1Connector Accessory, 11 Way, FASTIN-FASTON Receptacle Contacts
TE CONNECTIVITY 151325-1 Socket Square Fastin-Faston 250 11p Crimp without contacts
11 Way Fastin Faston Recpnatur Rohs Compliant: Yes |Amp Te Connectivity 151325-1
Combination Line Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
AMP FASTIN-FASTON SERIES,11 WAY NYLON 66 CRIMP TERMINAL HOUSING,6.35MM TAB SIZE
TE Connectivity 151325-1 Terminals 11 Way Fastin FASTON Female Unshrouded
Conn Housing RCP 11 POS Crimp ST Cable Mount Natural Carton
11 WAY FASTIN FASTON RECPNATUR
CONN RCPT HSG 0.25 11POS NATURAL
RECEPTACLE HOUSING, 11WAY; Product Range: -; Gender: Receptacle; No. of Positions: 11Ways; For Use With: FASTIN-FASTON Receptacle Contacts; SVHC: No SVHC (15-Jan-2019); Accessory Type: Terminal Housing; Colour: Clear; Flammabil
FF 250 REC HSG 11P NYLON NAT Terminal Type: Receptacle Number of Positions: 11 Centerline (Pitch): .374 in .414 in Centerline (Pitch): 9.5 mm 10.54 mm Terminal Orientation: Straight Receptacle 11 .374" 9.5 mm | Crimp Terminal Housing | Part Number: 151325-1 | Internal Number: 151325-1 | .374" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151325-1.