Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS9R1

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS9R1.

IHS

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Mouser

Inventory History

3 month trend:
+1105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TE Connectivity927231-3
UNIVERSAL MATE-N-LOK SERIES 6.35MM PITCH 9 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS9R1 provided by its distributors.

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Panel mount receptacle | Souriau-Sunbank by Eaton SMS9R1
Conn Rectangular RCP 9 POS Crimp ST Panel Mount
Souriau Connector Housing, 9 Pos, 3 Rows
TRIM TRIO RECTANGULAR QIKMATE RECEPTACLE
SOCKET, QIKMATE, 9WAY; Product Range: SMS QIKMATE Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 5.08mm; For Use With: TRIM TRIO Removable Snap-lock Socket Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diam
Positions = 9 / Rows = 3 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Approvals = CSA / Approvals = UL / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-9R1
  • SMS9R-1