Eaton SMS12R1

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS12R1.

IHS

Datasheet1 page12 years ago

Newark

element14

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-62.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS9R1
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity926681-3
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350783-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS12R1 provided by its distributors.

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Panel mount receptacle | Souriau-Sunbank by Eaton SMS12R-1
Conn Rectangular RCP 12 POS Crimp ST Panel Mount
Souriau Connector Housing, 12-Way, 4-Row
TRIM TRIO RECTANGULAR QIKMATE RECEPTACLE
HOUSING, RECEPTACLE, 12 WAY, POLYAMIDE; Product Range:SMS QIKMATE Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:-; For Use With:TRIM TRIO Removable Snap-lock Socket Contacts; SVHC:No SVHC (15-Jan-2019
SOCKET, QIKMATE, 12WAY; Connector Type:Rectangular; Gender:Socket; Ways, No. of:12; Termination Method:Crimp; Series:QIKMATE; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:Panel; Colour:Black; Flammability Rating:UL94V-2; Material:Polyamide; Max Cable Diameter:10.2mm; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; No. of Poles:12; Max Panel Thickness:2.3mm; Min Panel Thickness:0.8mm; Panel Cut-Out Size:16.7x26.7mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 12R1
  • SMS-12R1
  • SMS12R-1