TE Connectivity 1487594-2

USB, A-B, 28/28, BLACK, 0.25M, USB Cable Assemblies | TE Connectivity 1487594-2
$ 6.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1487594-2.

element14 APAC

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.29%

Supply Chain

Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-02-12
LTD Date2026-02-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, Black
TE Connectivity / AMP1487594-3
Cable Assembly USB 0.162m 28AWG 4 POS USB to 4 POS USB PL-PL
TE Connectivity1487595-2
Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG

Descriptions

Descriptions of TE Connectivity 1487594-2 provided by its distributors.

USB, A-B, 28/28, BLACK, 0.25M, USB Cable Assemblies | TE Connectivity 1487594-2
Cable Assembly USB 0.25m 28AWG 4 POS USB to 4 POS USB PL-PL
CBL ASSY, TYPE A PLUG-TYPE B PLUG, 0.25M; Available until stocks are exhausted
Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
USB Cables / IEEE 1394 Cables USB A-B 28/28 BLACK .25 M
CBL USB2.0 A PLUG TO B PLG 0.82'
Usb Cable, A Plug-B Plug, Black, 9.84"; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:250Mm; Cable Length - Imperial:9.84"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1487594-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1487594-2.