Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1487595-2

Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1487595-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+15.42%

CAD Models

Download TE Connectivity 1487595-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1487600-1
USB Cable Assemblies USB, A-BLUNT, 28/26 BLACK 1 M
TE Connectivity1487595-1
USB, A-B, 28/26, BLACK, 1.0M, USB Cable Assemblies | TE Connectivity 1487595-1
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, Black

Descriptions

Descriptions of TE Connectivity 1487595-2 provided by its distributors.

Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.3 m, black
USB A-B Cable, 4 Pos, 4 Contacts, Shielded, 1.3m, Black
USB CABLE, 2.0 A PLUG-B PLUG, 4.4FT; Con; USB CABLE, 2.0 A PLUG-B PLUG, 4.4FT; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:1.3m; Cable Length - Imperial:4.3ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:-
USB, A-B, 28/26, BLACK, 1.3M Cable Assembly Type: USB Type A to USB Type B Wire Size: 26 AWG 28 AWG Cable Assembly (End A): USB Type A Plug Cable Assembly (End B): USB Type B Plug Cable Assembly Configuration: Double Ended USB Type A to USB Type B 26 AWG USB Type A Plug | Usb Cable Assembly | Part Number: 1487595-2 | Internal Number: 1487595-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1487595-2.