TE Connectivity 148059-5

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Box
$ 10.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 148059-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 148059-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.391
$ 11.5
$ 11.5
Stock
7,767
14,761
14,761
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Vertical
Contact Plating
-
Gold, Tin
Gold, Tin
Housing Material
Polyester
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity536019-5
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Package
TE Connectivity535032-4
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Package
TE Connectivity650889-5
CONN DIN PLUG 96POS PCB GOLD / 96 Position Din Connector Plug, Male Pins Gold Through Hole
Amphenol Communications Solutions86093967894755E1LF
DIN 41612 Connector, FCI 8609 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093968194755E3LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Press Fit
Amphenol Communications Solutions86093968194765E3LF
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 148059-5 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Box
DIN 41612 Connectors DIN RECPT 96P VERT TYPE C 17MM ASSY
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
096 EURO TYP C RECP 17MM ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .669 in Termination Post & Tail Length: 17 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .669" 17 mm | Eurocard Connector | Part Number: 148059-5 | Internal Number: 148059-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty