Molex 43061-0006

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43061-0006.

IHS

Datasheet2 pages6 years ago

Molex

_legacy Avnet

Farnell

Master Electronics

Inventory History

3 month trend:
+1.25%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643819-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of Molex 43061-0006 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 6 Position 3.96mm Pitch Straight Bag
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 43061 Series, Polyester, SPOX, Natural
SPOX SERIES 3.96MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 43061
Molex Connector housing, 6road, 3.96mmPitch, 1line
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
3.96mm Pitch SPOX Housing, 6 Circuits, Natural
Headers & Wire Housings 156 KK SPOX Rcpt Hsg W/Ramp 6Ckt
SPOX Housing, Receptacle, 6 Poles, 1 Rows, 3.96mm Pitch
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking Mech, White Insulator, Receptacle
CONNECTOR, RCPT, 6POS, 1ROW, 3.96MM;
AS6081 Certified Vendor, 1 Year Warranty
3.96MM PITCH SPOX HOUSING 6CIR
CONN HOUSING, RCPT, 6POS, 3.96MM, NAT; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SPOX 43061 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430610006
  • 430-61-0006
  • 43061-0006..
  • 430610006