TE Connectivity 1469265-9

Connector Accessories Guide Module Right Angle Zinc Die Cast Chrome Package
$ 3.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469265-9.

IHS

Datasheet4 pages1 year ago

Master Electronics

element14 APAC

TE Connectivity

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
TE Connectivity1-776275-2
Conn Shrouded Header (4 Sides) HDR 8 POS 4mm Solder ST Top Entry Thru-Hole
TE Connectivity / AMP1469265-3
Connector Accessories Guide Module Right Angle Zinc Die Cast Chromate Conversion Package
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1469265-9 provided by its distributors.

Connector Accessories Guide Module Right Angle Zinc Die Cast Chrome Package
Guide Module, Universal Power Module; Tipo De Accesorio:Guide Module; Para Usar Con:Universal Power Modules |Amp Te Connectivity 1469265-9
GUIDE MODULE, UPM, R/A; Connector Type:(Not Available); Pitch Spacing:12.96mm; No. of Contacts:2; Gender:Plug; Contact Termination:Surface Mount; No. of Rows:1; Contact Plating:Chromate; Contact Material:Zinc
Special Order: UPM R/A GUIDE PIN Connector Hardware Accessory Type: Guide Pin Module Primary Product Material: Zinc Alloy Die Casting Hardware Accessory Function: Guide Hardware Guide Pin Module Zinc Alloy Die Casting Guide Hardware | Connector Hardware | Part Number: 1469265-9 | Internal Number: 1469265-9 | TE Connectivity | Z-PACK 2mm HM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty