Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461353-2

5VDC 5A SPST-NO Power Relay, Through Hole, Tin/Silver Contacts
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461353-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.65%

CAD Models

Download TE Connectivity 1461353-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-02-29
LTD Date2024-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicJQ1A-18V-F
Power Relay 18VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1393219-7
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 5VDC
TE Connectivity1-1393219-7
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),

Descriptions

Descriptions of TE Connectivity 1461353-2 provided by its distributors.

5VDC 5A SPST-NO Power Relay, Through Hole, Tin/Silver Contacts
Power Relay 5VDC 5A SPST-NO(20mm 10mm 15.2mm) THT
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
PCH-105L2MH,000 Power Relay | Part Number: PCH-105L2MH,000 | Internal Number: 1461353-2 | TE Connectivity
TE Connectivity Tyco Electronics Power relay, PCHseries, 5V dc_coil_voltage, switching current5A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST, 125VAC, 10A; Contact Configuration:SPST; Coil Voltage:5VDC; Contact Current:10A; Product Range:PCH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:125VAC; Relay Terminals:Sol
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = PCH / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10 / Length mm = 20 / Height mm = 15.2 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 125

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461353-2 .
  • 1461353-2.
  • PCH-105L2MH 000
  • PCH-105L2MH,000
  • PCH-105L2MH000