Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393219-7

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393219-7.

JRH Electronics

Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Upverter

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+6.49%

CAD Models

Download TE Connectivity 1-1393219-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1415390-1
Electromechanical Relay 5VDC 125Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
TE Connectivity1-1393219-7
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity9-1440003-0
Electromechanical Relay 5VDC 63Ohm 10A SPDT (20x10x15.2)mm THT Miniature PCB Relay
Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 9VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT

Descriptions

Descriptions of TE Connectivity 1-1393219-7 provided by its distributors.

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole
Power Relay SPDT-CO 400VAC 5VDC Through Hole Box/Tube
PE Series 5A SPDT 5 VDC PCB Mount Miniature General Purpose Power Relay PE514005
Power Relay 5VDC 5A SPDT(20mm 10mm 10mm) THT
Universal relay SPDT Through hole mounting 20mm*10mm*10mm
Relay, 1 Form C (NO/NC), 5 V (DC), 165 Ω, 400 V (AC), monostable, 1-1393219-7
SHRACK, RELAY, MINIATURE, PCB, SPDT,5A,5VDC COIL, 1-1393219-7
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:5A; Product Range:pe Series; Relay Mounting:through Hole; Coil Type:dc Monostable; Contact Voltage Vac:250V; Relay Terminals:solder; Contact Voltage Vdc:- Rohs Compliant: Yes
PE514005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1-1393219-7 | Internal Number: 1-1393219-7 | Alias Number: PE514005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393219-7 .
  • 1-1393219-7.
  • PE514005